
High-speed socket strip featuring 60 positions on a 0.5mm pitch, designed for board-to-board applications. This straight, top-entry, surface-mount component offers a 2-row configuration with bronze contacts plated in gold for optimal conductivity. It supports mated stacking heights of 25mm and operates within a temperature range of -55°C to 125°C, with a maximum AC voltage rating of 125V. The black housing is lead-free and RoHS compliant, supplied in tray packaging.
Samtec QSH-030-01-F-D-A-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.49mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21.27mm |
| Mated Stacking Heights | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Q Strip® QSH |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-030-01-F-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
