The Samtec QSH-040-01-L-D-DP-EM2 is a 80-position, 2-row straddle mount edge connector with gold contact plating and solder termination. It is available in a tray packaging and is RoHS compliant. The connector has a 0.5mm pitch and is designed for board-to-board and mezzanine applications.
Samtec QSH-040-01-L-D-DP-EM2 technical specifications.
| Contact Plating | Gold |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-040-01-L-D-DP-EM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.