
The QSH-040-01-L-D-DP-LC-K-TR is a 80-position, 2-row female surface mount header with a 0.5mm pitch and gold contact plating. It is designed for surface mount applications and is available in tape and reel packaging. The header has a mated stacking height of 25mm and is part of the Q Strip QSH series. It is not radiation hardened and is terminated with solder.
Samtec QSH-040-01-L-D-DP-LC-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Series | Q Strip® QSH |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QSH-040-01-L-D-DP-LC-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.