Samtec QSH-060-01-H-D-K technical specifications.
| Gender | Female |
| Number of Contacts | 120 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-060-01-H-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.