
The QSH-090-01-C-D-A-RT1-K-TR from Samtec is a 2-row surface mount connector with 180 positions, rated for 125V AC. It features gold contact plating and is lead free. The connector is available in tape and reel packaging. It is not RoHS compliant.
Samtec QSH-090-01-C-D-A-RT1-K-TR technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Q Strip® QSH |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec QSH-090-01-C-D-A-RT1-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.