
The QSH-090-01-H-D-A-RT1-K is a 180-position, 2-row female surface mount connector from Samtec. It features a gold contact plating and is available in a tray packaging. The connector has a pitch of 0.5mm and is designed for surface mount applications. It is not RoHS compliant and has a mated stacking height of 25mm.
Samtec QSH-090-01-H-D-A-RT1-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | Q Strip® QSH |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec QSH-090-01-H-D-A-RT1-K to view detailed technical specifications.
No datasheet is available for this part.
