High-speed socket strip with 180 positions and 2 rows, featuring a 0.5mm pitch and 3.81mm row spacing. This surface mount receptacle offers a straight orientation and solder termination with gold-plated bronze contacts. Rated for 1A current and 125V, it supports a mated stacking height of 25mm and is RoHS compliant.
Samtec QSH-090-01-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.81mm |
| Series | Q Strip® QSH |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-090-01-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.