Samtec QSH-090-01-L-D-A-FL technical specifications.
| Gender | Female |
| Number of Contacts | 180 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-090-01-L-D-A-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.