
This 180-position 2-row surface mount header features a 0.5mm pitch and is rated for 125V AC. It has gold contact plating and is lead-free. The header is available in tape and reel packaging and is suitable for surface mount applications. It is not radiation hardened and is not RoHS compliant. The QSH-090-01-L-D-A-RT1-TR is part of the Q Strip QSH series from Samtec.
Samtec QSH-090-01-L-D-A-RT1-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Q Strip® QSH |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QSH-090-01-L-D-A-RT1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
