Samtec QSH-100-01-F-D-DP-LC-K technical specifications.
| Gender | Female |
| Number of Contacts | 200 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec QSH-100-01-F-D-DP-LC-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.