
High-speed socket strip receptacle with 240 positions and 240 contacts. Features a 0.5mm pitch and 3.81mm row spacing, designed for surface mount termination with solder. Offers a 1A current rating and 125V voltage rating, operating across a -55°C to 125°C temperature range. Bronze contacts are gold plated for enhanced conductivity. Housing is black, and the component is lead-free and RoHS compliant.
Samtec QSH-120-01-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.49mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 81.27mm |
| Mated Stacking Heights | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.81mm |
| Series | Q Strip® QSH |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-120-01-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.