Datasheets.com
Datasheets.com
Conn Micro High Speed Socket Strip SKT 300 POS 0.5mm Solder ST SMD
Samtec

QSH-150-01-L-D

Conn Micro High Speed Socket Strip SKT 300 POS 0.5mm Solder ST SMD

MountingSurface Mount
Quick Jump:

Technical Specifications

Samtec QSH-150-01-L-D technical specifications.

General

Contact Plating
Gold
Gender
Female
Mated Stacking Heights
25mm
Mount
Surface Mount
Number of Contacts
300
Number of Positions
300
Number of Rows
2
Packaging
Tray
Pitch
0.5mm
Radiation Hardening
No
RoHS Compliant
Yes
Series
Q Strip® QSH
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Samtec QSH-150-01-L-D Datasheet

Download the complete datasheet for Samtec QSH-150-01-L-D to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.