Samtec QSS-016-01-H-D-DP technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Series | Q Strip® QSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-016-01-H-D-DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.