Samtec QSS-016-01-L-D-DP-RA-LS1 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QSS-016-01-L-D-DP-RA-LS1 to view detailed technical specifications.
No datasheet is available for this part.