Samtec QSS-025-01-C-D-RA-MTI technical specifications.
| Number of Contacts | 50 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-025-01-C-D-RA-MTI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.