
This 50-position, 2-row surface mount female header features a gold contact plating and a 0.635mm pitch. It is available in a tray packaging and is RoHS compliant. The header has a mated stacking height of 5mm and is suitable for surface mount applications.
Samtec QSS-025-01-F-D-A-LS2-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Series | Q Strip® QSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-025-01-F-D-A-LS2-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.