Samtec QSS-025-01-F-D-A-LS2-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-025-01-F-D-A-LS2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.