Samtec QSS-025-01-F-D-RA-LS1-MTI technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-025-01-F-D-RA-LS1-MTI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.