
50-position, 2-row socket strip with 0.635mm lead pitch for surface mount applications. Features gold-plated bronze contacts, a straight orientation, and a solder termination. Rated for 1.1A current and 285V voltage, with an operating temperature range of -55°C to 125°C. This RoHS compliant component is supplied in a tray package.
Samtec QSS-025-01-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Depth | 7.24mm |
| Gender | Receptacle |
| Lead Pitch | 0.635mm |
| Length | 21.27mm |
| Max Current Rating | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 285V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QStrip® QSS |
| Termination | Solder |
| Voltage Rating | 285V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-025-01-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.