This 50-position 2-row female surface mount header features a gold plating contact and a 0.635mm pitch. It is designed for surface mount applications and is available in a tray packaging format. The header is RoHS compliant and features a solder termination. With a mated stacking height of 5mm, it is suitable for a variety of board-to-board and mezzanine applications.
Samtec QSS-025-01-L-D-LS2 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Series | Q Strip® QSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-025-01-L-D-LS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.