This high-speed socket strip from Samtec features 50 contacts in a 2-row configuration with a terminal pitch of 0.635mm. It is designed for surface mount applications and can withstand a maximum operating temperature of 125°C and a minimum of -55°C. The socket strip is rated for 285VAC and has a maximum current rating of 1.8A per contact, with a variation of 23.1A per contact. The body is oriented straight and has a height of 3.63mm.
Samtec QSS-025-01-L-D-LS2-TR technical specifications.
| Type | High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (1.8/23.1)/ContactA |
| Max Voltage Rating | 285VAC |
| Height | 3.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QSS-025-01-L-D-LS2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.