Samtec QSS-025-01-L-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.22mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 33.97mm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-025-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.