Samtec QSS-025-01-L-D-RA-MTI-SP technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 50 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec QSS-025-01-L-D-RA-MTI-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.