Samtec QSS-025-02-L-D-RA-MTI technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.025inch |
| RoHS Compliant | Yes |
| Series | QStrip® QSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-025-02-L-D-RA-MTI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.