Samtec QSS-050-01-C-D-K technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE |
| Manufacturer Series | QSS |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.3 |
| Dielectric Withstanding Voltage | 825VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec QSS-050-01-C-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.