
100-position, 2-row socket strip with 0.635mm pitch, designed for straight, top-entry, surface-mount applications. Features bronze contacts with gold plating, rated for 1.1A current and 285V voltage. Operates across a wide temperature range from -55°C to 125°C. This RoHS compliant component is supplied in a rail/tube package.
Samtec QSS-050-01-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Depth | 7.24mm |
| Gender | Receptacle |
| Length | 41.27mm |
| Max Current Rating | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 285V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QSS |
| Termination | Solder |
| Voltage Rating | 285V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-050-01-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.