
This 100-contact female shrouded header features a 0.635mm pitch and is designed for surface mount applications. The header is plated with gold and is available in tape and reel packaging. It is compliant with RoHS regulations and is not radiation hardened. The header is suitable for use in board-to-board and mezzanine connections.
Samtec QSS-050-01-L-D-A-LS2-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-050-01-L-D-A-LS2-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.