
The QSS-050-01-L-D-LC-LS2 is a high speed socket strip from Samtec, featuring 100 contacts in a 2-row configuration with a terminal pitch of 0.635mm. It has a straight body orientation and is designed for surface mount applications. The socket strip operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 285VAC. It is terminated using solder and has a maximum current rating of (1.8/23.1) amps per contact.
Samtec QSS-050-01-L-D-LC-LS2 technical specifications.
| Type | High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (1.8/23.1)/ContactA |
| Max Voltage Rating | 285VAC |
| Height | 3.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QSS-050-01-L-D-LC-LS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.