
This Samtec QSS-050-01-L-D-LS2 connector features 100 female contacts with a gold plating, arranged in a 2-row configuration with a pitch of 0.635mm. It is available in bulk packaging and is compliant with RoHS standards. The connector is not radiation hardened and is terminated with solder.
Samtec QSS-050-01-L-D-LS2 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-050-01-L-D-LS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.