This 100-position, 2-row surface mount female connector features a 0.635mm pitch and is available in tape and reel packaging. The connector is plated with gold and has a solder termination. It is designed for use in a variety of applications and is not radiation hardened.
Samtec QSS-050-01-L-D-LS2-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Series | Q Strip® QSS |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QSS-050-01-L-D-LS2-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.