Samtec QSS-050-01-L-D-RA-LC-WT-LS1 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Q Strip® QSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-050-01-L-D-RA-LC-WT-LS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.