Samtec QSS-050-01-L-D-RA-WT technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.22mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 53.97mm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-050-01-L-D-RA-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.