Samtec QSS-075-01-L-D-A-GP-LS2-K technical specifications.
| Number of Contacts | 150 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-075-01-L-D-A-GP-LS2-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.