
This 150-contact shrouded header features a 0.635mm pitch and solder termination. The contacts are plated with gold and made of bronze. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is not SVHC compliant.
Samtec QSS-075-01-L-D-A-LS2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 150 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-075-01-L-D-A-LS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.