
This 150-contact female shrouded header features a 0.635mm pitch and gold contact plating for reliable connections. It is available in bulk packaging and is RoHS compliant. The header is suitable for surface mount applications and is not radiation hardened.
Samtec QSS-075-01-L-D-A-LS2-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 150 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-075-01-L-D-A-LS2-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.