
This 150-position 2-row female surface mount connector features a 0.635mm pitch and gold contact plating. It is available in tape and reel packaging and is designed for surface mount applications. The connector has a mated stacking height of 5mm and is part of the Q Strip QSS series.
Samtec QSS-075-01-L-D-LS2-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Series | Q Strip® QSS |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QSS-075-01-L-D-LS2-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.