The QSS-100-01-L-D-A-LS2-K is a 200-contact, 0.635mm pitch female connector with gold plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is suitable for general use.
Samtec QSS-100-01-L-D-A-LS2-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 200 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-100-01-L-D-A-LS2-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.