The QSS-100-01-L-D-LS2 is a 2-row female header connector with 200 gold-plated contacts and a 0.635mm pitch. It is available in bulk packaging and features solder termination. The connector is not radiation hardened and is compliant with RoHS regulations. It is suitable for general use.
Samtec QSS-100-01-L-D-LS2 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 200 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-100-01-L-D-LS2 to view detailed technical specifications.
No datasheet is available for this part.