Samtec QSS-100-02-F-D-RA-WT-LS1 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-100-02-F-D-RA-WT-LS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.