This 250-contact, 2-row female connector features gold plating and a 0.635mm pitch. It is available in bulk packaging and is not radiation hardened. The connector is not RoHS compliant and has a solder termination.
Samtec QSS-125-01-L-D-A-LS2 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 250 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QSS-125-01-L-D-A-LS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.