This is a 250-contact female connector with a 0.635mm pitch and gold plating. It is available in bulk packaging and is RoHS compliant. The connector is not radiation hardened and has a solder termination.
Samtec QSS-125-01-L-D-LS2 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 250 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-125-01-L-D-LS2 to view detailed technical specifications.
No datasheet is available for this part.