Samtec QTE-014-01-F-D-DP-EM2-GP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | Q Strip® QTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTE-014-01-F-D-DP-EM2-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.