This Samtec QTE-014-04-C-D-DP-A terminal strip features 28 high-speed contacts with a 0.8mm pitch, suitable for HDR connections. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 225VAC. The terminal strip is designed for surface mount applications and has a straight body orientation. It can handle a maximum current rating of 2A per contact, with a total rating of 23A across all contacts.
Samtec QTE-014-04-C-D-DP-A technical specifications.
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (2/23)/ContactA |
| Max Voltage Rating | 225VAC |
| Height | 15.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QTE-014-04-C-D-DP-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.