Samtec QTE-014-10-L-D-DP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | Q Strip® QTE |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec QTE-014-10-L-D-DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.