Samtec QTE-020-01-C-D-A-RT1-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec QTE-020-01-C-D-A-RT1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.