Samtec QTE-020-01-C-D-EM2-GP technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | QTE |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD OVER NICKEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec QTE-020-01-C-D-EM2-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.