High-speed micro plane header, male, 40 positions, 2 rows, 0.8mm pitch. Features gold plated contacts and surface mount termination with solder. Offers a mated stacking height of 5mm. Packaged in a tray. RoHS compliant.
Samtec QTE-020-01-F-D-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | QStrip® QTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTE-020-01-F-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.