
The QTE-020-01-F-D-A-RT1 is a 40-position, 2-row surface mount connector from Samtec with gold contact plating. It features a 0.8mm pitch and is available in a tray packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It has a mated stacking height of 5mm and is suitable for surface mount applications.
Samtec QTE-020-01-F-D-A-RT1 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTE-020-01-F-D-A-RT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
