This 2-row straight connector features a pitch of 0.8mm and is terminated with solder. The contact material is bronze with a gold plating. The connector measures 20mm in length and 5.97mm in depth. It is available in tape and reel packaging and has a black housing color. The operating temperature range is from -55°C to 125°C, and the maximum voltage rating is 225V AC.
Samtec QTE-020-01-L-D-A-TR300 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.97mm |
| Housing Color | Black |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 225V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTE-020-01-L-D-A-TR300 to view detailed technical specifications.
No datasheet is available for this part.