High-speed micro plane header with 40 positions and 2 rows, featuring a 0.8mm pitch. This straight, top-entry, surface-mount component offers a 20mm length and 7.11mm depth. Constructed with bronze contacts and gold plating, it boasts a 10.1A current rating and a 225V voltage rating. Designed for mated stacking heights of 11mm, it operates within a temperature range of -55°C to 125°C.
Samtec QTE-020-03-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 10.1A |
| Depth | 7.11mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20mm |
| Mated Stacking Heights | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 225V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.94mm |
| Series | Q Strip® QTE |
| Termination | Solder |
| Voltage Rating | 225V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTE-020-03-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.